Print Page
903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 5+ | $10.880 |
| 10+ | $10.120 |
| 25+ | $8.990 |
| 50+ | $8.270 |
| 100+ | $7.870 |
| 250+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72AK4741
Product Range30 Series
Product Range30 Series
Panel Cutout Diameter6.8mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsButt Contact
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
30 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Panel Cutout Diameter
6.8mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Butt Contact
Panel Cutout (H x W)
-
Alternatives for 30-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

