Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGORILLA
Manufacturer Part No4044501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5755
Your Part Number
1 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 5+ | $10.320 |
| 10+ | $9.780 |
| 25+ | $9.000 |
| 50+ | $8.280 |
| 100+ | $7.610 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part No4044501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5755
Viscosity-
Product Range-
Weight12g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Technical Specifications
Viscosity
-
Weight
12g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
