
Product Information
Product Overview
The PB-503 is an Analog and Digital Design Workstation with high-impact molded case enclosure. The robust design makes it a trainer suitable for all levels of electronics instruction and design. The PB-503 can be used to construct basic series and parallel circuits up to the most complicated multi-stage microcomputer circuits, incorporating the latest in industrial technology. It allows students to learn valuable hands-on lab experience by employing necessary breadboarding techniques, which provide a solid foundation in circuit experimentation, analyzing and troubleshooting. It is suitable for the most advanced and demanding design applications. It is ideal for analog, digital and microprocessor circuits. It includes built-in function generator with continuously variable waveforms. The removable breadboard plate allows the flexibility of building circuits away from the lab.
- Capable and reliable instrument
- Triple output power supply for a variety of DC voltage levels
- Two digital pulsers for logic test circuits
- High and low buffered logic indicators
- 8-channel logic monitor
- Audio experimentation speaker
- Sine, square, triangle output waveforms
Applications
Industrial
Technical Specifications
Workstation, Analogue / Digital Design
-
406.4mm
Proto-Board Design Workstation Series
-
165.1mm
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
