Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-503-CLABCopy
Newark Part No.24W9099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-503-CLABCopy
Newark Part No.24W9099
Technical Datasheet
Board Type-
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
-
Hole Diameter
-
External Width
-
SVHC
No SVHC (17-Jan-2023)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
