New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  PB-104

                                                                                                  PCB, Plugboard, Solderless, Plastic, 249mmx203mm

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  GLOBAL SPECIALTIES PB-104
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoPB-104
                                                                                                  Newark Part No.17C6967
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoPB-104
                                                                                                  Newark Part No.17C6967
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Breadboard TypeSolderless Breadboard
                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Board MaterialPlastic
                                                                                                  Total Number of Tie Points3060Tie Points
                                                                                                  No. of Distribution Strips / Buses7Bus Strips
                                                                                                  External Height249mm
                                                                                                  No. of Terminal Strips4 Terminal Strips
                                                                                                  External Width203mm
                                                                                                  Board Dimensions (L x W) - Imperial8.27" x 9.45"
                                                                                                  Board Dimensions (L x W) - Metric210mm x 240mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PB-104 is a Tie-point Breadboard with metal backplate. Global specialties premium proto-board solderless breadboarding systems continue to be the industry standard for quality, durability and reliability. Global's high quality plastic sockets with nickel-silver contacts are mounted to either anodized aluminum or high-impact plastic back plates. Non-skid rubber feet and color-coded binding posts are included for the ultimate in utility and versatility. Use Global's Proto-Boards to design test fixtures, perform lab experiments and in all areas of custom electronic design applications.

                                                                                                  • Externally powered type

                                                                                                  Applications

                                                                                                  Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Breadboard Type

                                                                                                  Solderless Breadboard

                                                                                                  Board Material

                                                                                                  Plastic

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  7Bus Strips

                                                                                                  No. of Terminal Strips

                                                                                                  4 Terminal Strips

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  8.27" x 9.45"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  Total Number of Tie Points

                                                                                                  3060Tie Points

                                                                                                  External Height

                                                                                                  249mm

                                                                                                  External Width

                                                                                                  203mm

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  210mm x 240mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.