Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-1005Copy
Newark Part No.71W8382
Your Part Number
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-1005Copy
Newark Part No.71W8382
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeSolar Flasher
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Solar Flasher
Core Sub-Architecture
-
Kit Contents
Capacitors 2pc, LEDs 2pc, Pot, Resistors 4pc, Solar Panel, Transistors 2pc
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
