Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSA-3746Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y8774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.000 |
Price for:Each
Minimum: 1
Multiple: 1
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSA-3746Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y8774
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BKelvin Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric800mm
Lead Length - Imperial31.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- BNC to Kelvin clip test lead
- 4-wire Kelvin set
- Suitable for low R or high C
- Works well with odd-shaped components
- High efficiency while remaining cost effective
- IEC 61010-031 safety rating
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
31.5"
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Kelvin Clip
Current Rating
-
Lead Length - Metric
800mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
