Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSA-3745
Newark Part No.59Y8773
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Safety banana plug to alligator clip test leads
- Black and red pair with banana plug on one end & partially insulated alligator clip on the other
- IEC 61010-031 safety rating
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
