Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSA-3185
Newark Part No.92T3305
Technical Datasheet
Test Connector Type ATest Clip
Test Connector Type BTest Clip
Voltage Rating-
Current Rating-
Insulator ColourGray
Lead Length - Metric500mm
Lead Length - Imperial19.68"
No. of Test Leads10
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for GSA-3185
1 Product Found
Product Overview
GSA-3185 is ten piece MiniPRO test clip lead kit. Convenient for all types of testing needs.
- Polyamide (nylon) body, beryllium copper equivalent gold plated contact material
- Includes all 10 colors of MiniPRO leads at 19.68inch long
Contents
Test clip lead kit with 1 Black, 1 Brown, 1 Red, 1 Orange, 1 Yellow, 1 Green, 1 Blue, 1 Violet, 1 Grey, 1 White test clip.
Technical Specifications
Test Connector Type A
Test Clip
Voltage Rating
-
Insulator Colour
Gray
Lead Length - Imperial
19.68"
Product Range
-
Test Connector Type B
Test Clip
Current Rating
-
Lead Length - Metric
500mm
No. of Test Leads
10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate