Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMS3057-4A
Newark Part No.96AH5879
Your Part Number
Technical Datasheet
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.050 |
| 5+ | $30.310 |
| 10+ | $28.240 |
| 25+ | $26.160 |
| 50+ | $24.250 |
| 100+ | $24.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS3057-4A
Newark Part No.96AH5879
Technical Datasheet
Connector Shell Size10SL, 12S, 12
Cable Diameter Max7.9mm
Strain Relief MaterialAluminum
Product Range-
For Use WithMS “V” Thread General Duty “A” End Bell Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
10SL, 12S, 12
Strain Relief Material
Aluminum
For Use With
MS “V” Thread General Duty “A” End Bell Circular Connectors
Cable Diameter Max
7.9mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate