Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoMS3057-12C
Newark Part No.87W7618
Product RangeMIL-DTL-5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.640 |
| 10+ | $130.740 |
| 25+ | $115.180 |
| 50+ | $103.500 |
Price for:Each
Minimum: 1
Multiple: 1
$141.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS3057-12C
Newark Part No.87W7618
Product RangeMIL-DTL-5015 Series
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.1mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-5015 Series
For Use WithMIL-DTL-5015 Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Aluminum
For Use With
MIL-DTL-5015 Circular Connectors
Cable Diameter Max
19.1mm
Product Range
MIL-DTL-5015 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
