Need more?
| Quantity | Price |
|---|---|
| 1+ | $164.470 |
| 2+ | $145.790 |
| 3+ | $145.550 |
| 4+ | $128.120 |
Product Information
Product Overview
The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.
- Low shell-to-shell resistance
- Non-magnetic
- Cadmium free
- Low coefficient of friction
- Hexavalent chromium free
- Potassium formate resistant
- Maximum 2.5mV drop potential
- 500+ Mating cycles
- Low out gassing
- 336hr Sulphur dioxide resistance
- -55 to 175°C Temperature range
Applications
Industrial, Defence, Military & Aerospace, Avionics
Technical Specifications
To Be Advised
Alternatives for M85049/49-2-14W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
