Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-25WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AC7272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
| 25+ | $30.100 |
| 50+ | $27.960 |
| 100+ | $27.040 |
| 250+ | $26.130 |
Price for:Each
Minimum: 1
Multiple: 1
$32.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-25WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AC7272
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminium
Product Range-
For Use WithCircular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
21.67mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for M85049/38-25W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
