Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/38-11WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH7033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.990 |
| 25+ | $22.900 |
| 50+ | $21.270 |
| 100+ | $20.580 |
| 250+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
5.9mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/38-11W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
