Print Page
M83513/03-D04C
Micro D Cable Assembly, Micro-D Plug to Free End, 25 Positions, 36 ", 914 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM83513/03-D04CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4064
Product RangeMIL-DTL- 83513 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $155.090 |
| 2+ | $151.990 |
| 4+ | $148.890 |
| 7+ | $145.780 |
| 10+ | $142.680 |
| 20+ | $141.700 |
| 35+ | $141.690 |
Price for:Each
Minimum: 1
Multiple: 1
$155.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/03-D04CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AH4064
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColorMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
