Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M39029/63-368Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98AH3756 |
| Product Range | MIL-C-24308 Series |
| Your Part Number | |
| Technical Datasheet |
870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 2+ | $4.080 |
| 4+ | $3.990 |
| 7+ | $3.910 |
| 10+ | $3.830 |
| 20+ | $3.740 |
| 35+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | M39029/63-368Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98AH3756 |
| Product Range | MIL-C-24308 Series |
| Technical Datasheet | |
| Product Range | MIL-C-24308 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | MIL-C-24308 Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MIL-C-24308 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | MIL-C-24308 Circular Connectors |
| Contact Material | Beryllium Copper |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
