Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/49FH53PN
Newark Part No.02AJ3528
Product RangeD38999/49 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,706.960 |
| 2+ | $2,431.180 |
| 4+ | $2,082.830 |
| 7+ | $1,596.600 |
| 10+ | $1,233.740 |
| 20+ | $965.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,706.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/49FH53PN
Newark Part No.02AJ3528
Product RangeD38999/49 Series
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/49 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts53Contacts
Circular Contact TypeCrimp Pin
Insert Arrangement23-53
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Product Range
D38999/49 Series
No. of Contacts
53Contacts
Insert Arrangement
23-53
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate