Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoD38999/33W13RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87W7421
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $151.380 |
Price for:Each
Minimum: 1
Multiple: 1
$151.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/33W13RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87W7421
Technical Datasheet
Accessory TypeDust Cap with Rope
Connector Body MaterialAluminum Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for D38999/33W13R
2 Products Found
Product Overview
D38999/33W13R is a circular MIL-DTL-38999, series III threaded receptacle cover for use with D38999 TV series connectors.
- Aluminium, 500hour cadmium olive drab material and finish
- 13 shell size
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap with Rope
Connector Body Material
Aluminum Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Glenair MIL-DTL-38999 Series III Circular Connector Receptacles
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
