Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/23NA35SB
Newark Part No.97AH8739
Product RangeD38999/23 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,521.000 |
| 2+ | $2,115.540 |
| 4+ | $1,839.340 |
| 7+ | $1,809.960 |
| 10+ | $1,404.470 |
| 20+ | $999.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2,521.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/23NA35SB
Newark Part No.97AH8739
Product RangeD38999/23 Series
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/23 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
9-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/23 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate