Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No871H004BM09SCopy
Newark Part No.29AJ3666
Product RangeSwing-Arm Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.410 |
Price for:Each
Minimum: 1
Multiple: 1
$70.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No871H004BM09SCopy
Newark Part No.29AJ3666
Product RangeSwing-Arm Series
Connector Shell SizeA
Cable Diameter Max9.982mm
Strain Relief MaterialThermoplastic
Product RangeSwing-Arm Series
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
Glenair articulating three-in-one Swing-Arm® strain relief backshell is an innovative cable clamp with EMI / RFI cable shield termination options for a wide range of EWIS applications. This unique backshell has become a standard shield termination device for both military and commercial airframe applications. Made from temperature-tolerant composite thermoplastic, precision-machined aluminium alloy, or rugged, temperature-tolerant stainless steel, the Swing-Arm® backshell offers easy installation, long-term performance, and outstanding weight and SKU reduction.
- MIL-DTL-83723 SER III connector designator
- Shield termination slot
Technical Specifications
Connector Shell Size
A
Strain Relief Material
Thermoplastic
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
9.982mm
Product Range
Swing-Arm Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
