Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No859-015Z2-12-16Copy
Newark Part No.26AM2160
Product RangeSMDL1206 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No859-015Z2-12-16Copy
Newark Part No.26AM2160
Product RangeSMDL1206 Series
PPTC Case Style1206 (3216 Metric)
Voltage Rating6VDC
Holding Current4A
Trip Current8A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSMDL1206 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
4A
Time to Trip
2s
Operating Temperature Min
-40°C
Product Range
SMDL1206 Series
SVHC
To Be Advised
Voltage Rating
6VDC
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
