Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No850-057-0812Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK0755
Product RangeHiPer-D Series 28
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $162.910 |
Price for:Each
Minimum: 10
Multiple: 10
$1,629.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No850-057-0812Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK0755
Product RangeHiPer-D Series 28
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product RangeHiPer-D Series 28
SVHCTo Be Advised
Technical Specifications
For Use With
Glenair Combo HiPer-D Series 28, M24308 D-Subminiature Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
HiPer-D Series 28
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
