Print Page
850-056-0812F
D Sub Contact, Combo HiPer-D Series Connectors, Pin (Male), Copper Alloy, Gold Plated Contacts
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.780 |
Price for:Each
Minimum: 1
Multiple: 1
$40.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 850-056-0812FCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 65AK5201 |
| Product Range | 28 Series |
| Technical Datasheet | |
| For Use With | Combo HiPer-D Series Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 14AWG |
| Contact Termination Type | Crimp |
| Product Range | 28 Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Combo HiPer-D Series Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 14AWG |
| Product Range | 28 Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 12AWG |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

