Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-066-06NF12-37SB207Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AM0277
Product RangeMighty Mouse 804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,807.740 |
| 2+ | $1,623.580 |
| 4+ | $1,463.630 |
| 7+ | $1,449.090 |
| 10+ | $1,114.690 |
| 20+ | $760.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,807.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-066-06NF12-37SB207Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AM0277
Product RangeMighty Mouse 804 Series
Technical Datasheet
Product RangeMighty Mouse 804 Series
Equivalent Military Specification-
Circular Connector Shell StyleRight Angle Plug
No. of Contacts37Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush-Pull
Insert Arrangement12-37
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
Mighty Mouse 804 Series
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
12-37
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
37Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
