Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 600-052Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09AJ8973 |
| Product Range | Band-Master ATS Series |
| Your Part Number | |
| Technical Datasheet |
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 2+ | $21.400 |
| 4+ | $20.970 |
| 7+ | $20.530 |
| 10+ | $20.090 |
| 20+ | $19.660 |
| 35+ | $19.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 600-052Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09AJ8973 |
| Product Range | Band-Master ATS Series |
| Technical Datasheet | |
| Accessory Type | Clamping Band |
| For Use With | Glenair 600-058 & 600-067 Banding Tools |
| Product Range | Band-Master ATS Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Clamping Band |
|---|---|
| Product Range | Band-Master ATS Series |
| For Use With | Glenair 600-058 & 600-067 Banding Tools |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
