Print Page
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $522.010 |
| 2+ | $452.690 |
| 4+ | $437.140 |
| 7+ | $380.550 |
| 10+ | $325.380 |
| 20+ | $224.940 |
Price for:Each
Minimum: 1
Multiple: 1
$522.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS135ZNU1203-8 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, direct coupling, non-environmental
- Aluminum/black zinc-nickel material/finish
- 12 shell size
- 03 entry size
- 1inch length
Technical Specifications
Connector Shell Size
12
Product Range
38 Series
Strain Relief Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

