Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340MS026MN06-6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AJ0199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $202.130 |
| 2+ | $175.290 |
| 4+ | $169.270 |
| 7+ | $147.360 |
| 10+ | $125.990 |
| 20+ | $87.100 |
Price for:Each
Minimum: 1
Multiple: 1
$202.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340MS026MN06-6 is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits Series 80 Mighty Mouse connectors.
- Direct coupling, low profile
- Aluminum/electroless nickel material/finish
- 6 shell size (0.3125-32 A thread UNEF-2B)
- 1inch length
- No attachment
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Aluminum
Cable Diameter Max
10.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
