Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340FS001NF22-4G10ACopy
Newark Part No.04AJ9573
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $595.260 |
| 2+ | $516.220 |
| 4+ | $498.460 |
| 7+ | $433.940 |
| 10+ | $371.020 |
| 20+ | $256.500 |
Price for:Each
Minimum: 1
Multiple: 1
$595.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
Cable Diameter Max
37.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
