Print Page
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $539.270 |
| 2+ | $467.660 |
| 4+ | $451.590 |
| 7+ | $393.130 |
| 10+ | $336.130 |
| 20+ | $232.380 |
Price for:Each
Minimum: 1
Multiple: 1
$539.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No320HS001NF23-9Copy
Newark Part No.04AJ9019
Product Range32 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max-
Strain Relief MaterialAluminum
Product Range32 Series
For Use WithGlenair MIL-DTL-38999 Series III and IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum
For Use With
Glenair MIL-DTL-38999 Series III and IV Circular Connectors
Cable Diameter Max
-
Product Range
32 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

