Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No171-003-4S-6K5-12-CL
Newark Part No.57AK5027
Product RangeMicroStrips 171 Series
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No171-003-4S-6K5-12-CL
Newark Part No.57AK5027
Product RangeMicroStrips 171 Series
Technical Datasheet
Connector to Connector-
No. of Positions4Positions
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColorMulti-colored
Product RangeMicroStrips 171 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
-
Cable Length - Imperial
12"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
304.8mm
Product Range
MicroStrips 171 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate