Print Page
SGX151CAB
CONTACTOR, SPST-NO, 24VDC, 150A, CHASSIS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoSGX151CABCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3145
Product RangeSGX15 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $93.950 |
| 5+ | $88.750 |
| 10+ | $83.550 |
| 25+ | $81.400 |
| 50+ | $79.240 |
| 100+ | $77.660 |
| 10000+ | $76.070 |
Price for:Each
Minimum: 1
Multiple: 1
$93.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoSGX151CABCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3145
Product RangeSGX15 Series
Load Current Inductive-
Relay MountingChassis
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive150A
Switching Current AC3-
Product RangeSGX15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
150A
Product Range
SGX15 Series
Relay Mounting
Chassis
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate