Print Page
P125BDA
CONTACTOR, SPST-NO-DM, 12VDC, 30A, PCB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoP125BDACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM8104
Product RangeMiniTACTOR P125 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.380 |
| 5+ | $83.950 |
| 10+ | $82.020 |
| 25+ | $80.220 |
Price for:Each
Minimum: 1
Multiple: 1
$86.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoP125BDACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM8104
Product RangeMiniTACTOR P125 Series
Load Current Inductive-
Relay MountingPCB
Operating Voltage1.2kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product RangeMiniTACTOR P125 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.2kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
30A
Product Range
MiniTACTOR P125 Series
Relay Mounting
PCB
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate