Print Page
GH1-12VDC
HV RELAY, SPDT, 12VDC, 25A, TURRET
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGH1-12VDCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN0730
Product RangeGH1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.830 |
| 5+ | $359.490 |
| 10+ | $352.160 |
| 25+ | $344.820 |
| 50+ | $337.480 |
Price for:Each
Minimum: 1
Multiple: 1
$366.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGH1-12VDCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN0730
Product RangeGH1 Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current25A
Product RangeGH1 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC3.5kV
Relay TerminalsTurret
Contact Voltage VDC3.5kV
Contact MaterialCopper, Molybdenum
Coil Resistance80ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
3.5kV
Contact Voltage VDC
3.5kV
Coil Resistance
80ohm
Coil Voltage
12VDC
Product Range
GH1 Series
Coil Type
Non Latching
Relay Terminals
Turret
Contact Material
Copper, Molybdenum
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate