Print Page
G81C345
HV RELAY, SPDT, 26.5VDC, 10A, WIRE LEAD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG81C345Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN0741
Product RangeG81C Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.170 |
| 5+ | $319.650 |
| 10+ | $313.120 |
| 25+ | $306.600 |
| 50+ | $300.080 |
Price for:Each
Minimum: 1
Multiple: 1
$326.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG81C345Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN0741
Product RangeG81C Series
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeG81C Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC10kV
Relay TerminalsWire Leaded
Contact Voltage VDC10kV
Contact MaterialTungsten
Coil Resistance290ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
PCB
Contact Voltage VAC
10kV
Contact Voltage VDC
10kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
G81C Series
Coil Type
Non Latching
Relay Terminals
Wire Leaded
Contact Material
Tungsten
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate