Print Page
G2SP
15KV SPDT HV RELAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG2SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9614
Product RangeG2 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $992.890 |
| 2+ | $942.790 |
| 5+ | $905.490 |
Price for:Each
Minimum: 1
Multiple: 1
$992.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG2SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9614
Product RangeG2 Series
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current50A
Product RangeG2 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC15kV
Contact Voltage VDC15kV
Contact MaterialCopper, Molybdenum
Coil Resistance250ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
50A
Relay Mounting
Panel Mount
Contact Voltage VAC
15kV
Contact Material
Copper, Molybdenum
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
26.5VDC
Product Range
G2 Series
Coil Type
Non Latching
Contact Voltage VDC
15kV
Coil Resistance
250ohm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate