Print Page
G2SF
15KV SPDT HV RELAY
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / GIGAVAC |
|---|---|
| Manufacturer Part No | G2SFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 14AN9613 |
| Product Range | G2 Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,430.970 |
| 2+ | $1,380.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,430.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / GIGAVAC |
|---|---|
| Manufacturer Part No | G2SFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 14AN9613 |
| Product Range | G2 Series |
| Contact Configuration | SPDT |
| Coil Voltage | 26.5VDC |
| Contact Current | 50A |
| Product Range | G2 Series |
| Relay Mounting | Flange |
| Coil Type | Non Latching |
| Contact Voltage VAC | 15kV |
| Contact Voltage VDC | 15kV |
| Contact Material | Copper, Molybdenum |
| Coil Resistance | 250ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 50A |
| Relay Mounting | Flange |
| Contact Voltage VAC | 15kV |
| Contact Material | Copper, Molybdenum |
| SVHC | No SVHC (04-Feb-2026) |
| Coil Voltage | 26.5VDC |
|---|---|
| Product Range | G2 Series |
| Coil Type | Non Latching |
| Contact Voltage VDC | 15kV |
| Coil Resistance | 250ohm |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |