Print Page
G15WP
15KV SPDT HV RELAY
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / GIGAVAC |
|---|---|
| Manufacturer Part No | G15WPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 14AN9612 |
| Product Range | G15 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,505.910 |
| 5+ | $1,259.960 |
| 10+ | $1,039.800 |
| 25+ | $942.750 |
| 50+ | $911.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,505.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / GIGAVAC |
|---|---|
| Manufacturer Part No | G15WPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 14AN9612 |
| Product Range | G15 Series |
| Contact Configuration | SPDT |
| Coil Voltage | 26.5VDC |
| Contact Current | 12A |
| Product Range | G15 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 15kV |
| Contact Voltage VDC | 15kV |
| Contact Material | Molybdenum, Tungsten |
| Coil Resistance | 180ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 15kV |
| Contact Material | Molybdenum, Tungsten |
| SVHC | No SVHC (04-Feb-2026) |
| Coil Voltage | 26.5VDC |
|---|---|
| Product Range | G15 Series |
| Coil Type | Non Latching |
| Contact Voltage VDC | 15kV |
| Coil Resistance | 180ohm |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |