Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $113.030 |
| 50+ | $111.390 |
| 100+ | $104.840 |
Price for:Each
Minimum: 40
Multiple: 40
$4,521.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR300200CTRCopy
Newark Part No.29X7195
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current300A
Forward Voltage Max920mV
Diode Module ConfigurationDual Common Anode
Diode Case StyleTwin Tower
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
920mV
Diode Case Style
Twin Tower
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
300A
Diode Module Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate