Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.080 |
| 100+ | $4.550 |
| 250+ | $3.970 |
| 500+ | $3.880 |
Price for:Each
Minimum: 50
Multiple: 50
$254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoKBPC3510TCopy
Newark Part No.85X0989
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleKBPC
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
KBPC
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (1)
Alternatives for KBPC3510T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate