Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGA040TH65
Newark Part No.06W2373
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA040TH65
Newark Part No.06W2373
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage6.5kV
Gate Trigger Current Max30mA
Average Forward Current80A
Average On State Current40A
On State RMS Current139A
Peak Non Repetitive Surge Current-
Holding Current Max-
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage6.5kV
Repetitive Peak Reverse Voltage50V
Gate Trigger Voltage Max-
Thyristor Case StyleSOT-227
No. of Pins2Pins
Thyristor MountingPanel
Product Range-
SVHCLead
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
30mA
Average On State Current
40A
Peak Non Repetitive Surge Current
-
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
50V
Thyristor Case Style
SOT-227
Thyristor Mounting
Panel
SVHC
Lead
Peak Repetitive Off State Voltage
6.5kV
Average Forward Current
80A
On State RMS Current
139A
Holding Current Max
-
Repetitive Peak Reverse Voltage
6.5kV
Gate Trigger Voltage Max
-
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate