Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3F17MT12FB2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AM8767
Product RangeSiCPAK F Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.980 |
| 5+ | $98.940 |
| 10+ | $92.890 |
| 25+ | $86.850 |
| 96+ | $80.800 |
| 144+ | $79.180 |
Price for:Each
Minimum: 1
Multiple: 1
$104.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3F17MT12FB2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AM8767
Product RangeSiCPAK F Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id68A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.023ohm
Transistor Case StyleModule
No. of Pins18Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation170W
Operating Temperature Max175°C
Product RangeSiCPAK F Series
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
68A
Drain Source On State Resistance
0.023ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
170W
Product Range
SiCPAK F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate