Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL TOOLS
Manufacturer Part No80075
Newark Part No.85W1871
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
Price for:Each
Minimum: 5
Multiple: 1
$107.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No80075
Newark Part No.85W1871
Technical Datasheet
Kit ContentsScrewdriver Set(Phillips, Slotted, Torx, Hex)
Product Range-
SVHCTo Be Advised
Product Overview
This nine piece set is used for reaching concealed or obstructed screws, and is helpful in situations where leverage is required. The drive handle reverses instantly for clockwise and counter-clockwise rotation.
- Permits short radius movements where turning space is limited
- 72 tooth ultra-fine ratchet requires only 5° turning radius
- The Chrome Vanadium Steel ratcheting handle is ergonomically designed which allows for greater control, comfort and torque
- Hardened tempered alloy steel bits
- 1/4" magnetic bit-holder can be used in power tools
- Accepts industry standard insert bitsSet Includes:
- 1/4" and 3/16" Slotted bits
- #1 and #2 Phillips bits
- T15 and T20 Torx bits
- 1/8" and 5/32" Hex bits
Technical Specifications
Kit Contents
Screwdriver Set(Phillips, Slotted, Torx, Hex)
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate