Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTRS-118
Newark Part No.98F8707
Product RangeCTRS Series Solid Bearing Slide
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $403.870 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$4,038.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTRS-118
Newark Part No.98F8707
Product RangeCTRS Series Solid Bearing Slide
Technical Datasheet
Slide TypeTelescoping
Length18"
Extended Length21.63"
Bearing StyleSolid
Carrying Capacity175lb
Product RangeCTRS Series Solid Bearing Slide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
21.63"
Carrying Capacity
175lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
CTRS Series Solid Bearing Slide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate