Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-305-22-CM7
Newark Part No.52F7363
Product RangeCLB-305 Series Ball Bearing Slide
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $254.580 | $42.150 |
| 5+ | $222.430 | $42.150 |
| 10+ | $209.030 | $42.150 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$42.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-305-22-CM7
Newark Part No.52F7363
Product RangeCLB-305 Series Ball Bearing Slide
Technical Datasheet
Slide TypeTelescoping
Length22"
Extended Length23"
Bearing StyleBall
Carrying Capacity100lb
Product RangeCLB-305 Series Ball Bearing Slide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
23"
Carrying Capacity
100lb
SVHC
No SVHC (25-Jun-2025)
Length
22"
Bearing Style
Ball
Product Range
CLB-305 Series Ball Bearing Slide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
