Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-10X21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B3581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $488.470 |
| 10+ | $471.910 |
| 25+ | $455.350 |
Price for:Each
Minimum: 5
Multiple: 5
$2,442.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-10X21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B3581
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleDrawer
External Height - Metric265.9mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial10.5"
External Width - Imperial19"
External Depth - Imperial21.27"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CHA-10X21 is an Utility Chassis with 10-inch height front panel.
Applications
Industrial
Contents
Utility Chassis, Front panel, Chassis side panel (2 each), Chassis bottom plate and Rear panel.
Notes
If application requires utility chassis to be rack mounted, additional holes will need to be added to side panels to accommodate slides.
Technical Specifications
Rack U Height
-
Cabinet Style
Drawer
External Width - Metric
-
External Height - Imperial
10.5"
External Depth - Imperial
21.27"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
265.9mm
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
