Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoXFTDHCL100
Newark Part No.49AM1541
Product RangeXFT Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,106.970 |
| 5+ | $1,001.190 |
| 10+ | $887.990 |
| 25+ | $828.110 |
| 50+ | $757.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoXFTDHCL100
Newark Part No.49AM1541
Product RangeXFT Series
Sensor TypeUltrasonic Flowmeter
Flow Rate Min-
Flow Rate Max300l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Accuracy± 2%
Process Connection Size-
Process Connection Type-
Sensor MountingClamp Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeXFT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Ultrasonic Flowmeter
Flow Rate Max
300l/min
Operating Pressure Max
-
Supply Voltage Max
30VDC
Process Connection Size
-
Sensor Mounting
Clamp Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Accuracy
± 2%
Process Connection Type
-
Operating Temperature Min
-10°C
Product Range
XFT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate