Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SC1YW0000
Newark Part No.46AM1536
Product RangeULS-200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.78 |
| 10+ | $265.37 |
| 25+ | $255.95 |
| 50+ | $246.53 |
| 100+ | $235.53 |
Price for:Each
Minimum: 1
Multiple: 1
$285.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200SC1YW0000
Newark Part No.46AM1536
Product RangeULS-200 Series
Technical Datasheet
Level Switch TypePoint Level Sensor
Media TypeWater
Process Connection Type1/4" NPT Male
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch Output-
Electrical Connection3 Pin Connector
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeULS-200 Series
SVHCTo Be Advised
Product Overview
ULS200SC1YW0000 is an ULS-200 series solid-state point-level sensor. It works with a wide variety of media. It eliminates failure caused by moving parts and works well in high-viscosity, high-pressure, humidity and reflective applications. It does not rely on specific gravity or conductivity. Typical applications include construction, water and wastewater, emergency vehicles, power generation, renewable energy, buses and recreational, HVAC, semiconductor, agriculture, oil and water TCUs, medical and laboratory, and general industrial.
- Compact design
- Accurate and repeatable electronic point level switching
- 316 S.S housing material
- Up to 300PSIG (20.7bar) operating pressure
- Operating temperature range from -40°C to +125°C
- 9-32V DC supply voltage
- 6mA max (no load) current consumption
- IPX7 and IP6K9K per ISO 20653 ingress protection
- 1/4" NPT thread size
- Water media-based sensing type
Technical Specifications
Level Switch Type
Point Level Sensor
Process Connection Type
1/4" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
3 Pin Connector
Supply Voltage Max
32VDC
Operating Temperature Max
125°C
SVHC
To Be Advised
Media Type
Water
Operating Pressure Max
300psi
Switch Output
-
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
ULS-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate