Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200BC3YH0000
Newark Part No.49AM1500
Product RangeULS-200 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.820 |
| 5+ | $194.350 |
| 10+ | $180.260 |
| 25+ | $157.730 |
| 50+ | $140.830 |
| 100+ | $130.500 |
Price for:Each
Minimum: 1
Multiple: 1
$217.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoULS200BC3YH0000
Newark Part No.49AM1500
Product RangeULS-200 Series
Level Switch TypePoint Liquid Level Sensor
Process Connection TypeM12 Connector
Operating Pressure Max300psi
Housing MaterialBrass
Switch OutputRelay
Electrical Connection3 Pin Connector
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeULS-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Liquid Level Sensor
Operating Pressure Max
300psi
Switch Output
Relay
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
ULS-200 Series
Process Connection Type
M12 Connector
Housing Material
Brass
Electrical Connection
3 Pin Connector
Supply Voltage Max
32VDC
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate