Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoPS71-20-4MNZ-C-HC
Newark Part No.42M0467
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $185.090 |
| 25+ | $179.750 |
| 50+ | $170.850 |
| 100+ | $153.950 |
| 250+ | $142.380 |
Price for:Each
Minimum: 10
Multiple: 10
$1,850.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoPS71-20-4MNZ-C-HC
Newark Part No.42M0467
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max75psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationCable Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
-
Operating Pressure Min
25psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Cable Clamp
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
75psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate