Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoPHP5N20E
Newark Part No.02H2883
Product RangeLS-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoPHP5N20E
Newark Part No.02H2883
Product RangeLS-7 Series
Level Switch TypeFloat Switch
Media TypePotable Water and Broad Chemicals
Process Connection Type1/2" NPT Male
Operating Pressure Max100psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°F
Operating Temperature Max225°F
Product RangeLS-7 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/2" NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
225°F
SVHC
To Be Advised
Media Type
Potable Water and Broad Chemicals
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°F
Product Range
LS-7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
